USD
Favorite

Photo Not Available
VE0830510000G 8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,900 0.39661 $753.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

VE0830510000G

Datasheet
Digi-Key Part Number VE0830510000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VE0830510000G
Copy  
Description TERM BLOCK HDR 8POS 90DEG 3.81MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy  
Documents & Media
Datasheets VExx30x100J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series VE
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.303" (7.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 360
Other Names VE08305100J0G
VE08305100J0G-ND