Add To Favorites
Photo Not Available
VD1031500000G 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 1.38700 $2,912.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VD1031500000G-ND
Copy   VD1031500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VD1031500000G

Copy   VD1031500000G
Description TERM BLOCK PLUG 10POS STR 3.81MM
Copy   TERM BLOCK PLUG 10POS STR 3.81MM
Detailed Description

10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets VDxx31x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VD
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2 Nm (1.7 Lb-In)
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.433" (11.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • VE1031500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 10POS VERT 3.81MM
  • Unit Price $0.53014
  • VE1031500000G-ND
Additional Resources
Standard Package ? 180
Other Names VD10315000J0G
VD10315000J0G-ND

00:20:36 1/21/2019