Add To Favorites
Photo Not Available
VD0731500000G 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,090 0.97135 $2,030.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VD0731500000G-ND
Copy   VD0731500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VD0731500000G

Copy   VD0731500000G
Description TERM BLOCK PLUG 7POS STR 3.81MM
Copy   TERM BLOCK PLUG 7POS STR 3.81MM
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets VDxx31x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VD
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2 Nm (1.7 Lb-In)
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.433" (11.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • VE0731500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 7POS VERT 3.81MM
  • Unit Price $0.38220
  • VE0731500000G-ND
Additional Resources
Standard Package ? 280
Other Names VD07315000J0G
VD07315000J0G-ND

04:21:19 12/11/2018