Add To Favorites
Photo Not Available
VC16035A0000G 16 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 3.36079 $6,755.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VC16035A0000G-ND
Copy   VC16035A0000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VC16035A0000G

Copy   VC16035A0000G
Description TERM BLOCK HDR 16POS VERT 7.62MM
Copy   TERM BLOCK HDR 16POS VERT 7.62MM
Detailed Description

16 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole

Copy   16 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical  Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VC
Packaging ? Bulk ?
Part Status Active
Type Header, Blade Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 32A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names VC16035A00J0G
VC16035A00J0G-ND

02:52:52 1/21/2019