Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VC1601500000G-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK HDR 16POS 7.62MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

16 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets VCxx01x000J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Manufacturer Amphenol Anytek
Series VC
Packaging ? Bulk ?
Part Status Active
Type Header, Blade Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 32A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.197" (5.00mm)
Insulation Height 0.563" (14.30mm)
Additional Resources
Standard Package ? 10
Other Names 20020619-M161A01LF

03:08:49 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,002 2.62080 $5,246.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback