Add To Favorites
Photo Not Available
VC15015C0000G 15 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.39334 $6,786.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VC15015C0000G-ND
Copy   VC15015C0000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VC15015C0000G

Copy   VC15015C0000G
Description TERM BLOCK HDR 15POS 7.62MM
Copy   TERM BLOCK HDR 15POS 7.62MM
Detailed Description

15 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole

Copy   15 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board  Through Hole
Documents & Media
Datasheets VCxx01xC00J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VC
Packaging ? Bulk ?
Part Status Active
Type Header, Blade Pins, Shrouded (4 Side)
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation 90°, Right Angle, Under Board
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 41A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.154" (3.90mm)
Insulation Height 0.563" (14.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names VC15015C00J0G
VC15015C00J0G-ND

05:39:23 1/24/2019