USD
Favorite

Photo Not Available
VC02035A0000G 2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,090 0.39057 $816.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

VC02035A0000G

Digi-Key Part Number VC02035A0000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VC02035A0000G
Copy  
Description TERM BLOCK HDR 2POS VERT 7.62MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series VC
Packaging Bulk 
Part Status Active
Type Header, Blade Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 32A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 95
Other Names VC02035A00J0G
VC02035A00J0G-ND