Add To Favorites
Photo Not Available
VB0501500000G 5 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,025 1.37787 $2,790.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VB0501500000G-ND
Copy   VB0501500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VB0501500000G

Copy   VB0501500000G
Description TERM BLOCK PLUG 5POS STR 7.62MM
Copy   TERM BLOCK PLUG 5POS STR 7.62MM
Detailed Description

5 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   5 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets VBxx01x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VB
Packaging ? Bulk ?
Part Status Active
Type Plug, Blade Sockets
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 10-30 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.51 Nm (4.5 Lb-In)
Wire Strip Length 7-8mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.709" (18.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names VB05015000J0G
VB05015000J0G-ND

01:23:12 1/23/2019