USD
Favorite

Photo Not Available
V91851530000G 18 Position Terminal Block Receptacle, Female Sockets 0.200" (5.08mm) DIN Rail
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 4.35856 $8,760.71
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

V91851530000G

Datasheet
Digi-Key Part Number V91851530000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V91851530000G
Copy  
Description TERM BLOCK RCPT 18POS 5.08MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18 Position Terminal Block Receptacle, Female Sockets 0.200" (5.08mm) DIN Rail

Copy  
Documents & Media
Datasheets V9xx51x300J0G Drawing
HTML Datasheet V9xx51x300J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series V9
Packaging Bulk 
Part Status Active
Type Receptacle, Female Sockets
Number of Positions 18
Positions Per Level 18
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type DIN Rail
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.59 Nm (5.2 Lb-In)
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.669" (17.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names V918515300J0G
V918515300J0G-ND