Add To Favorites
Photo Not Available
V90351530000G 3 Position Terminal Block Receptacle, Female Sockets 0.200" (5.08mm) DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,960 0.96374 $1,888.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V90351530000G-ND
Copy   V90351530000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V90351530000G

Copy   V90351530000G
Description TERM BLOCK RCPT 3POS 5.08MM
Copy   TERM BLOCK RCPT 3POS 5.08MM
Detailed Description

3 Position Terminal Block Receptacle, Female Sockets 0.200" (5.08mm) DIN Rail

Copy   3 Position Terminal Block Receptacle, Female Sockets 0.200" (5.08mm)   DIN Rail
Documents & Media
Datasheets V9xx51x300J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series V9
Packaging ? Bulk ?
Part Status Active
Type Receptacle, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type DIN Rail
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.59 Nm (5.2 Lb-In)
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.669" (17.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names V903515300J0G
V903515300J0G-ND

19:14:25 12/10/2018