Add To Favorites
Photo Not Available
V82431500000G 24 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 3.03555 $6,119.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V82431500000G-ND
Copy   V82431500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V82431500000G

Copy   V82431500000G
Description TERM BLOCK PLUG 24POS STR 3.81MM
Copy   TERM BLOCK PLUG 24POS STR 3.81MM
Detailed Description

24 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   24 Position Terminal Block Plug, Male Pins 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets V8xx31x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series V8
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 24
Positions Per Level 24
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.3 Nm (2.6 Lb-In)
Wire Strip Length 7mm
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 84
Other Names V824315000J0G
V824315000J0G-ND

11:48:29 12/12/2018