Add To Favorites
Photo Not Available
V80631510000G 6 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96375 $1,927.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V80631510000G-ND
Copy   V80631510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V80631510000G

Copy   V80631510000G
Description TERM BLOCK PLUG 6POS STR 3.81MM
Copy   TERM BLOCK PLUG 6POS STR 3.81MM
Detailed Description

6 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   6 Position Terminal Block Plug, Male Pins 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets V8xx31x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series V8
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.3 Nm (2.6 Lb-In)
Wire Strip Length 7mm
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names V806315100J0G
V806315100J0G-ND

16:18:32 12/9/2018