Add To Favorites
Photo Not Available
V72272510000G 22 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,980 3.39334 $6,718.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V72272510000G-ND
Copy   V72272510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V72272510000G

Copy   V72272510000G
Description TERM BLOCK HDR 22POS 90DEG 5MM
Copy   TERM BLOCK HDR 22POS 90DEG 5MM
Detailed Description

22 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy   22 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets V7xx72x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series V7
Packaging ? Bulk ?
Part Status Active
Type Header, Female Sockets
Number of Positions 22
Positions Per Level 22
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.425" (10.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • H52270510000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 22POS STR 5MM
  • Unit Price $4.06416
  • H52270510000G-ND
Additional Resources
Standard Package ? 40
Other Names V722725100J0G
V722725100J0G-ND

14:33:34 11/19/2018