Add To Favorites
Photo Not Available
V72132500000G 21 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) Vertical Through Hole
Product Overview
Digi-Key Part Number V72132500000G-ND
Copy   V72132500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V72132500000G

Copy   V72132500000G
Description TERM BLOCK HDR 21POS VERT 3.81MM
Copy   TERM BLOCK HDR 21POS VERT 3.81MM
Detailed Description

21 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) Vertical Through Hole

Copy   21 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) Vertical  Through Hole
Documents & Media
Datasheets V7xx32x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series V7
Packaging ? Bulk ?
Part Status Active
Type Header, Female Sockets
Number of Positions 21
Positions Per Level 21
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.571" (14.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • H52130520000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 21POS STR 3.81MM
  • Unit Price $3.08490
  • H52130520000G-ND
Additional Resources
Standard Package ? 140
Other Names V721325000J0G
V721325000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,080 1.34244 $2,792.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

16:46:39 9/21/2018