Add To Favorites
Photo Not Available
V50931520000G 9 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,025 0.96222 $1,948.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V50931520000G-ND
Copy   V50931520000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V50931520000G

Copy   V50931520000G
Description TERM BLOCK RCPT 9POS 3.81MM
Copy   TERM BLOCK RCPT 9POS 3.81MM
Detailed Description

9 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) DIN Rail

Copy   9 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm)   DIN Rail
Documents & Media
Datasheets V5xx31x200J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series V5
Packaging ? Bulk ?
Part Status Active
Type Receptacle, Male Pins
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type DIN Rail
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-28 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.245 Nm (2.17 Lb-In)
Wire Strip Length 6mm
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.524" (13.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 45
Other Names V509315200J0G
V509315200J0G-ND

08:10:11 10/16/2018