Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number V50651510000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

V50651510000G

Description TERM BLOCK RCPT 6POS 5.08MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount

Documents & Media
Datasheets V5x51x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series V5
Packaging ? Bulk ?
Part Status Active
Type Receptacle, Male Pins
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Board Mount
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.5 Nm (4.4 Lb-In)
Wire Strip Length 6-7mm
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.709" (18.00mm)
 
Additional Resources
Standard Package ? 70
Other Names V506515100J0G
V506515100J0G-ND

19:57:48 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 1.13400 $2,302.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback