Add To Favorites
Photo Not Available
TZ142101B000G 14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 3.35622 $10,068.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TZ142101B000G-ND
Copy   TZ142101B000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TZ142101B000G

Copy   TZ142101B000G
Description TERM BLK 14P SIDE ENT 3.5MM SMD
Copy   TERM BLK 14P SIDE ENT 3.5MM SMD
Detailed Description

14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount

Copy   14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TZ
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 14
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Surface Mount
Wire Termination Screw - Rising Cage Clamp
Features Cover
Color Black
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150
Other Names TZ142101B0J0G
TZ142101B0J0G-ND

22:00:19 1/16/2019