Add To Favorites
Photo Not Available
TV2431500000G 24 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole
Product Overview
Digi-Key Part Number TV2431500000G-ND
Copy   TV2431500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV2431500000G

Copy   TV2431500000G
Description 381 TB RIS CLA 55D SOL
Copy   381 TB RIS CLA 55D SOL
Detailed Description

24 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole

Copy   24 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole
Documents & Media
Datasheets TVxx31x000J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TV
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 24
Pitch 0.150" (3.81mm)
Mating Orientation 55° (125°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 16-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Other Names 20020314-D241B01LF
20020314-D241B01LF-ND
TV24315000J0G
TV24315000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 3.23547 $6,794.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

02:02:49 9/26/2018