Add To Favorites
Photo Not Available
TV0751500000G 7 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,125 0.96432 $2,049.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TV0751500000G-ND
Copy   TV0751500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV0751500000G

Copy   TV0751500000G
Description TERM BLOCK 7POS 55DEG 5MM PCB
Copy   TERM BLOCK 7POS 55DEG 5MM PCB
Detailed Description

7 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole

Copy   7 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets TVxx51x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TV
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.197" (5.00mm)
Mating Orientation 55° (125°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names TV07515000J0G
TV07515000J0G-ND

04:47:07 12/10/2018