Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TS07018C0000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS07018C0000G

Description TERM BLOCK PLUG 7POS 7.62MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)

Documents & Media
Datasheets TSxx01xC00J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TS
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² 0.34-2.5mm²
Color Gray
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches (Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.4 Nm (3.5 Lb-In)
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 1.024" (26.01mm)
 
Additional Resources
Standard Package ? 95
Other Names TS07018C00J0G
TS07018C00J0G-ND

02:45:07 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,040 1.18755 $3,610.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback