Add To Favorites
Photo Not Available
TR111551A000G 11 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Product Overview
Digi-Key Part Number TR111551A000G-ND
Copy   TR111551A000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR111551A000G

Copy   TR111551A000G
Description 1000 TB WIR PRO 180 R/10
Copy   1000 TB WIR PRO 180 R/10
Detailed Description

11 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole

Copy   11 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Documents & Media
Datasheets TRxx15x1A0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TR
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.394" (10.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Pressure Clip
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel - Zinc Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.27 Nm (2.4 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names TR111551A0J0G
TR111551A0J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.93865 $5,877.30

Submit a request for quotation on quantities greater than those displayed.

02:37:58 9/19/2018