Add To Favorites
Photo Not Available
TL0805800000G 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 0.96432 $2,025.07
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TL0805800000G-ND
Copy   TL0805800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL0805800000G

Copy   TL0805800000G
Description TERM BLK 8POS TOP ENTRY 5MM PCB
Copy   TERM BLK 8POS TOP ENTRY 5MM PCB
Detailed Description

8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy   8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets TLxx05x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TL
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 15A
Voltage 250V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Phosphor Bronze - Tin Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210
Other Names TL08058000J0G
TL08058000J0G-ND

23:39:04 12/11/2018