Add To Favorites
Photo Not Available
TJ0911030000G 9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,080 0.96726 $2,979.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TJ0911030000G-ND
Copy   TJ0911030000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TJ0911030000G

Copy   TJ0911030000G
Description TERM BLOCK PLUG 9POS STR 3.5MM
Copy   TERM BLOCK PLUG 9POS STR 3.5MM
Detailed Description

9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy   9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets TJxx11x300J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TJ
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 10.5A
Voltage - IEC 300V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 1.5mm²
Color Black
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw -
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 140
Other Names TJ09110300J0G
TJ09110300J0G-ND

11:05:18 12/19/2018