Add To Favorites
Photo Not Available
TJ0671860000G 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,120 0.96873 $3,022.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TJ0671860000G-ND
Copy   TJ0671860000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TJ0671860000G

Copy   TJ0671860000G
Description TERM BLOCK PLUG 6POS STR 5MM
Copy   TERM BLOCK PLUG 6POS STR 5MM
Detailed Description

6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)

Copy   6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets TJxx71x600J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TJ
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.56 Nm (5.0 Lb-In)
Wire Strip Length 7-8mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.594" (15.09mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 130
Other Names TJ06718600J0G
TJ06718600J0G-ND

06:48:11 10/20/2018