Add To Favorites
Photo Not Available
TG100160C000G 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 0.96264 $2,021.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TG100160C000G-ND
Copy   TG100160C000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG100160C000G

Copy   TG100160C000G
Description TERM BLOCK 10POS 45DEG 5MM PCB
Copy   TERM BLOCK 10POS 45DEG 5MM PCB
Detailed Description

10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole

Copy   10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets T2xx01x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TG
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Blue
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 140
Other Names TG100160C0J0G
TG100160C0J0G-ND

12:02:38 12/13/2018