Add To Favorites
Photo Not Available
TD0801610000G 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,200 0.96264 $2,117.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TD0801610000G-ND
Copy   TD0801610000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TD0801610000G

Copy   TD0801610000G
Description TERM BLK 8POS TOP ENTRY 5MM PCB
Copy   TERM BLK 8POS TOP ENTRY 5MM PCB
Detailed Description

8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy   8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets TDxx01xx00J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series TD
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 250V
Wire Gauge 14 AWG, 16 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.3 Nm (2.6 Lb-In)
Screw Thread M2.6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 380
Other Names TD08016100J0G
TD08016100J0G-ND

21:19:35 12/10/2018