Add To Favorites
Photo Not Available
T71423510000G 14 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 3.34451 $6,722.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T71423510000G-ND
Copy   T71423510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T71423510000G

Copy   T71423510000G
Description TERM BLK 14POS 35DEG 9.53MM PCB
Copy   TERM BLK 14POS 35DEG 9.53MM PCB
Detailed Description

14 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole

Copy   14 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole
Documents & Media
Datasheets T7xx23x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series T7
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 14
Pitch 0.375" (9.53mm)
Mating Orientation 35° (145°) Angle with Board
Current 30A
Voltage 300V
Wire Gauge 10-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.78 Nm (6.9 Lb-In)
Screw Thread M3.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names T714235100J0G
T714235100J0G-ND

12:17:48 1/21/2019