Add To Favorites
Photo Not Available
T51201500000G 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,240 0.96768 $2,167.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T51201500000G-ND
Copy   T51201500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T51201500000G

Copy   T51201500000G
Description 350 TB WIR PRO 180D SOL
Copy   350 TB WIR PRO 180D SOL
Detailed Description

12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy   12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Documents & Media
Datasheets T5xx01x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series T5
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 12
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 125V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names T512015000J0G
T512015000J0G-ND

14:39:49 10/16/2018