Add To Favorites
Photo Not Available
T40604500000G 5, 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,025 0.96256 $4,836.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T40604500000G-ND
Copy   T40604500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T40604500000G

Copy   T40604500000G
Description TERM BLK 5, 6P SIDE ENT 5MM PCB
Copy   TERM BLK 5, 6P SIDE ENT 5MM PCB
Detailed Description

5, 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   5, 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series T4
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 5, 6
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-20 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 335
Other Names T406045000J0G
T406045000J0G-ND

10:10:17 12/19/2018