Add To Favorites
Photo Not Available
OQ2270800000G 22 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,040 0.96673 $2,938.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OQ2270800000G-ND
Copy   OQ2270800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OQ2270800000G

Copy   OQ2270800000G
Description TERM BLOCK HDR 22POS VERT 5MM
Copy   TERM BLOCK HDR 22POS VERT 5MM
Detailed Description

22 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole

Copy   22 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical  Through Hole
Documents & Media
Datasheets OQxx70x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series OQ
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 22
Positions Per Level 22
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names OQ22708000J0G
OQ22708000J0G-ND

06:47:19 10/18/2018