Add To Favorites
Photo Not Available
OQ1205800000G 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,080 0.97162 $2,992.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OQ1205800000G-ND
Copy   OQ1205800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OQ1205800000G

Copy   OQ1205800000G
Description TERM BLOCK HDR 12POS VERT 7.62MM
Copy   TERM BLOCK HDR 12POS VERT 7.62MM
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole

Copy   12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical  Through Hole
Documents & Media
Datasheets C
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series OQ
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -
Contact Mating Finish -
Features Mating and Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 110
Other Names OQ12058000J0G
OQ12058000J0G-ND

10:46:35 10/19/2018