USD
Favorite

Photo Not Available
OQ0970510000G 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,160 0.39510 $853.41
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OQ0970510000G

Datasheet
Digi-Key Part Number OQ0970510000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OQ0970510000G
Copy  
Description TERM BLOCK HDR 9POS 90DEG 5MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy  
Documents & Media
Datasheets OQxx70x100J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series OQ
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.335" (8.51mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names 20020109-G091A01LF
20020109-G091A01LF-ND
OQ09705100J0G
OQ09705100J0G-ND