Add To Favorites
Photo Not Available
OQ071500D000G 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Surface Mount
Product Overview
Digi-Key Part Number OQ071500D000G-ND
Copy   OQ071500D000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OQ071500D000G

Copy   OQ071500D000G
Description TERM BLOCK HDR 7POS VERT 3.5MM
Copy   TERM BLOCK HDR 7POS VERT 3.5MM
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Surface Mount

Copy   7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical  Surface Mount
Documents & Media
Datasheets OQxx1500D0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series OQ
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Surface Mount
Current - IEC -
Current - UL 8A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 65°C
Contact Mating Finish Tin
Features Mating and Mounting Flange, Pick and Place Cap
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names OQ071500D0J0G
OQ071500D0J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.28986 $3,869.58

Submit a request for quotation on quantities greater than those displayed.

19:00:21 9/18/2018