Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number NM1510020000G-ND
Quantity Available 0

Manufacturer Part Number


Description 350 TB SPR CLA 45D THR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole

Documents & Media
Datasheets NMxx100200J0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series NM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 15
Pitch 0.138" (3.50mm)
Mating Orientation 45° (135°) Angle with Board
Voltage 300V
Wire Gauge 16-22, 18-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Black
Operating Temperature -40°C ~ 130°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Additional Resources
Standard Package ? 105
Other Names NM15100200J0G

16:18:22 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,100 2.62080 $5,503.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback