Add To Favorites
Photo Not Available
NK09A1500000G 9 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 3.34451 $6,742.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NK09A1500000G-ND
Copy   NK09A1500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NK09A1500000G

Copy   NK09A1500000G
Description TERM BLK 9POS SIDE ENT 7.5MM PCB
Copy   TERM BLK 9POS SIDE ENT 7.5MM PCB
Detailed Description

9 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole

Copy   9 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Documents & Media
Datasheets NKxxA1x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series NK
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 9
Pitch 0.295" (7.50mm)
Mating Orientation Horizontal with Board
Wire Gauge 8-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Other Names NK09A15000J0G
NK09A15000J0G-ND

05:54:58 12/13/2018