Add To Favorites
Photo Not Available
NJ1621500000G 16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,090 3.37706 $7,058.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJ1621500000G-ND
Copy   NJ1621500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJ1621500000G

Copy   NJ1621500000G
Description TERM BLK 16P SIDE ENT 3.5MM PCB
Copy   TERM BLK 16P SIDE ENT 3.5MM PCB
Detailed Description

16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy   16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Documents & Media
Datasheets NJxx21x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series NJ
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 16
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 95
Other Names NJ16215000J0G
NJ16215000J0G-ND

11:42:07 1/19/2019