Add To Favorites
Photo Not Available
NF2150500000G 21 (Mate), 42 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 5.76639 $11,590.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NF2150500000G-ND
Copy   NF2150500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NF2150500000G

Copy   NF2150500000G
Description TERM BLOCK PLUG 21/42POS 5.08MM
Copy   TERM BLOCK PLUG 21/42POS 5.08MM
Detailed Description

21 (Mate), 42 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   21 (Mate), 42 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets NFxx50x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series NF
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 21 (Mate), 42 (Input)
Positions Per Level 21 (Mate), 42 (Input)
Number of Levels 1 (Mate), 2 (Input)
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 11-12mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.870" (22.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names NF21505000J0G
NF21505000J0G-ND

15:50:48 10/19/2018