Add To Favorites
Photo Not Available
NE0820800000G 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,090 1.51536 $3,167.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NE0820800000G-ND
Copy   NE0820800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NE0820800000G

Copy   NE0820800000G
Description TERM BLOCK 8POS 45DEG 7.5MM PCB
Copy   TERM BLOCK 8POS 45DEG 7.5MM PCB
Detailed Description

8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole, Kinked Pin

Copy   8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole, Kinked Pin
Documents & Media
Datasheets NExx20x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series NE
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.295" (7.50mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 16-20 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Push Button Clamp
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 95
Other Names NE08208000J0G
NE08208000J0G-ND

23:16:36 12/9/2018