Add To Favorites
Photo Not Available
ND0470500000G 4 Position Terminal Block Plug, Card Edge 0.197" (5.00mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 0.96374 $2,023.86
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ND0470500000G-ND
Copy   ND0470500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ND0470500000G

Copy   ND0470500000G
Description TERM BLOCK PLUG 4POS STR 5MM
Copy   TERM BLOCK PLUG 4POS STR 5MM
Detailed Description

4 Position Terminal Block Plug, Card Edge 0.197" (5.00mm) 180° Free Hanging (In-Line)

Copy   4 Position Terminal Block Plug, Card Edge 0.197" (5.00mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets NDxx70x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series ND
Packaging ? Bulk ?
Part Status Active
Type Plug, Card Edge
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-26 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 7-8mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.547" (13.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 140
Other Names ND04705000J0G
ND04705000J0G-ND

15:03:22 12/15/2018