Photo Not Available
NC0271800000G 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
ERROR ERROR ERROR
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC0271800000G-ND
Copy   NC0271800000G-ND
Quantity Available ERROR
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC0271800000G

Copy   NC0271800000G
Description TERM BLOCK HDR 2POS VERT 5MM
Copy   TERM BLOCK HDR 2POS VERT 5MM
Detailed Description

2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Copy   2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical  Through Hole
Documents & Media
Datasheets NCxx71x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series NC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Other Names NC02718000J0G
NC02718000J0G-ND

17:57:04 12/11/2018