Add To Favorites
Photo Not Available
KZ1610500000G 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 3.39334 $7,126.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KZ1610500000G-ND
Copy   KZ1610500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KZ1610500000G

Copy   KZ1610500000G
Description TERM BLOCK 16POS 45DEG 3.5MM PCB
Copy   TERM BLOCK 16POS 45DEG 3.5MM PCB
Detailed Description

16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole

Copy   16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Documents & Media
Datasheets KZxx10x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series Muse KZ
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 16
Pitch 0.138" (3.50mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Steel, Stainless
Clamp Material - Plating Brass - Tin Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.12 Nm (1.1 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names KZ16105000J0G
KZ16105000J0G-ND

17:18:51 1/19/2019