Add To Favorites
Photo Not Available
KY2201510000G 22 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.37707 $6,754.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KY2201510000G-ND
Copy   KY2201510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KY2201510000G

Copy   KY2201510000G
Description TERM BLK 22POS TOP ENTRY 5MM PCB
Copy   TERM BLK 22POS TOP ENTRY 5MM PCB
Detailed Description

22 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy   22 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets KYxx01x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KY
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 22
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 15A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.34 Nm (3.0 Lb-In)
Screw Thread M2.6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names KY22015100J0G
KY22015100J0G-ND

02:04:10 1/16/2019