Add To Favorites
Photo Not Available
KV0250530000G 2 Position Terminal Block Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number KV0250530000G-ND
Copy   KV0250530000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KV0250530000G

Copy   KV0250530000G
Description TERM BLOCK HOUSING 2POS 5.08MM
Copy   TERM BLOCK HOUSING 2POS 5.08MM
Detailed Description

2 Position Terminal Block Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   2 Position Terminal Block Housing for Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KVxx505300J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KV
Packaging ? Bulk ?
Part Status Active
Type Housing for Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Crimp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 1.5-2.5mm²
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish -
Features Locking Ramp
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.417" (10.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names KV02505300J0G
KV02505300J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,080 0.10710 $222.77

Submit a request for quotation on quantities greater than those displayed.

00:09:07 9/21/2018