Add To Favorites
Photo Not Available
KU10C0500000G 10 Position Terminal Block Header, Blade Pins 0.591" (15.00mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,004 25.82312 $51,749.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KU10C0500000G-ND
Copy   KU10C0500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KU10C0500000G

Copy   KU10C0500000G
Description TERM BLOCK HDR 10POS VERT 15MM
Copy   TERM BLOCK HDR 10POS VERT 15MM
Detailed Description

10 Position Terminal Block Header, Blade Pins 0.591" (15.00mm) Vertical Through Hole

Copy   10 Position Terminal Block Header, Blade Pins 0.591" (15.00mm) Vertical  Through Hole
Documents & Media
Datasheets KUxxC0x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KU
Packaging ? Bulk ?
Part Status Active
Type Header, Blade Pins
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.591" (15.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 115A
Voltage - UL 600V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Gold
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.181" (4.60mm)
Insulation Height 1.496" (38.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6
Other Names KU10C05000J0G
KU10C05000J0G-ND

04:46:04 2/19/2019