Add To Favorites
Photo Not Available
KT1201500000G 12 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number KT1201500000G-ND
Copy   KT1201500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT1201500000G

Copy   KT1201500000G
Description TERM BLOCK PLUG 12POS STR 7.62MM
Copy   TERM BLOCK PLUG 12POS STR 7.62MM
Detailed Description

12 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   12 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KTxx01x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KT
Packaging ? Bulk ?
Part Status Active
Type Plug, Blade Pins
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 41A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3.5
Torque - Screw 1.02 Nm (9.0 Lb-In)
Wire Strip Length 10-11mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.902" (22.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • KS1201500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 12POS VERT 7.62MM
  • Unit Price $3.60162
  • KS1201500000G-ND
Additional Resources
Standard Package ? 9
Other Names KT12015000J0G
KT12015000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,007 2.80508 $5,629.79

Submit a request for quotation on quantities greater than those displayed.

19:25:48 9/23/2018