Add To Favorites
Photo Not Available
KT1001540000G 10 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number KT1001540000G-ND
Copy   KT1001540000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT1001540000G

Copy   KT1001540000G
Description TERM BLOCK PLUG 10POS STR 7.62MM
Copy   TERM BLOCK PLUG 10POS STR 7.62MM
Detailed Description

10 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   10 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KTxx01x400J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KT
Packaging ? Bulk ?
Part Status Active
Type Plug, Blade Pins
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 41A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3.5
Torque - Screw 1.02 Nm (9.0 Lb-In)
Wire Strip Length 10-11mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.902" (22.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • KS1002500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 10POS VERT 7.62MM
  • Unit Price $3.24118
  • KS1002500000G-ND
Additional Resources
Standard Package ? 9
Other Names KT10015400J0G
KT10015400J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,007 2.83238 $5,684.58

Submit a request for quotation on quantities greater than those displayed.

18:17:14 9/25/2018