Add To Favorites
Photo Not Available
KT0401520000G 4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,025 1.37787 $2,790.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KT0401520000G-ND
Copy   KT0401520000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT0401520000G

Copy   KT0401520000G
Description TERM BLOCK PLUG 4POS STR 7.62MM
Copy   TERM BLOCK PLUG 4POS STR 7.62MM
Detailed Description

4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KTxx01x200J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KT
Packaging ? Bulk ?
Part Status Active
Type Plug, Blade Pins
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 41A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3.5
Torque - Screw 1.02 Nm (9.0 Lb-In)
Wire Strip Length 10-11mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.902" (22.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 27
Other Names KT04015200J0G
KT04015200J0G-ND

10:19:14 12/11/2018