Add To Favorites
Photo Not Available
KS0902500000G 9 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical Through Hole
Product Overview
Digi-Key Part Number KS0902500000G-ND
Copy   KS0902500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KS0902500000G

Copy   KS0902500000G
Description TERM BLOCK HDR 9POS VERT 7.62MM
Copy   TERM BLOCK HDR 9POS VERT 7.62MM
Detailed Description

9 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical Through Hole

Copy   9 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical  Through Hole
Documents & Media
Datasheets KSxx025x00J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KS
Packaging ? Bulk ?
Part Status Active
Type Header, Blade Sockets
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 41A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.197" (5.00mm)
Insulation Height 1.185" (30.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • KT0901540000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 9POS STR 7.62MM
  • Unit Price $2.55255
  • KT0901540000G-ND
Additional Resources
Standard Package ? 30
Other Names KS09025000J0G
KS09025000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 2.98155 $5,992.92

Submit a request for quotation on quantities greater than those displayed.

03:05:01 9/21/2018