Add To Favorites
Photo Not Available
KK1261500000G 12 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.27485 $14,549.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KK1261500000G-ND
Copy   KK1261500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KK1261500000G

Copy   KK1261500000G
Description TERM BLOCK PLUG 12POS 10.16MM
Copy   TERM BLOCK PLUG 12POS 10.16MM
Detailed Description

12 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)

Copy   12 Position Terminal Block Plug, Male Pins 0.400" (10.16mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KKxx61x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KK
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.400" (10.16mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 55A
Voltage - UL 500V
Wire Gauge or Range - AWG 6-20 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Gold
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M4.5
Torque - Screw 2.03 Nm (18.0 Lb-In)
Wire Strip Length 13-14mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 1.094" (27.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • KL1261500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 12POS 10.16MM
  • Unit Price $3.86206
  • KL1261500000G-ND
Additional Resources
Standard Package ? 4
Other Names KK12615000J0G
KK12615000J0G-ND

01:22:04 1/22/2019