USD
Favorite

Photo Not Available
KI1530510000G 15 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 0.39661 $805.11
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

KI1530510000G

Datasheet
Digi-Key Part Number KI1530510000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KI1530510000G
Copy  
Description TERM BLOCK PLUG 15POS STR 3.81MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy  
Documents & Media
Datasheets KIxx30x100J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series KI
Packaging Bulk 
Part Status Active
Type Plug Housing for Female Sockets
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Crimp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 160V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 1-1.2mm²
Color Green
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.343" (8.71mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 70
Other Names KI15305100J0G
KI15305100J0G-ND